1803.2102

Marquardt Switches
979-1803.2102
1803.2102

Mfr.:

Description:
Rocker Switches ROCKER CHANGEOVER SWITCH SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
2,10 € 21,00 €
1,98 € 39,60 €
1,96 € 98,00 €
1,66 € 166,00 €
1,49 € 745,00 €
1,43 € 1.430,00 €
1,33 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
SPDT
ON - OFF
6 A
125 VAC
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1800
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Series 1800 Rocker Switches

Marquardt Series 1800 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer <100mΩ contact resistance, IP40 protection type, and >100MΩ insulation resistance. Marquardt Series 1800 Rocker Switches features a high, flexible design and excellent actuating characteristics.

FEATURED PRODUCTS
MARQUARDT