1661.0201

Marquardt Switches
979-1661.0201
1661.0201

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON ON/OFF SWITCH DPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
100
Expected 4/7/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,28 € 10,28 €
9,85 € 98,50 €
9,11 € 455,50 €
7,74 € 774,00 €
7,67 € 7.670,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches
RoHS:  
1660
Standard Switches
Non-Illuminated
DPST
Panel Mount
ON - OFF
Rectangular
16 A
250 VAC
IP40
Quick Connect
Black
Silver
Actuator Style: Rectangular
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Flammability Rating: UL 94 V-2
Housing Material: Polyamide, Glass Fiber Reinforced
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 24,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT