1555.3111

Marquardt Switches
979-1555.3111
1555.3111

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
5,50 € 55,00 €
5,47 € 136,75 €
5,07 € 507,00 €
4,31 € 862,00 €
4,30 € 11.180,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Illuminated
Green
LED
DPST
ON - OFF
10 A
12 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1550
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 9,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT