1551.3103

Marquardt Switches
979-1551.3103
1551.3103

Mfr.:

Description:
Rocker Switches ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,01 € 301,00 €
1,90 € 950,00 €
1,73 € 1.730,00 €
1,65 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1550
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Series 1550 Rocker Switches

Marquardt Series 1550 Rocker Switches are single and double pole switches rated to 16(4)A, 250VAC. This series is available in illuminated and non-illuminated models. Two housing versions are offered, with and without flange. Marquardt Series 1550 Rocker Switches feature inrush currents (capacitive) up to 100A and 5E4 mechanical life endurance.

FEATURED PRODUCTS
MARQUARDT