1058.0653

Marquardt Switches
979-1058.0653
1058.0653

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
138
Expected 6/11/2026
700
Expected 7/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,08 € 10,08 €
8,07 € 80,70 €
7,67 € 153,40 €
7,46 € 373,00 €
6,45 € 645,00 €
6,05 € 1.210,00 €
5,74 € 2.870,00 €
5,54 € 5.540,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Basic / Snap Action Switches
RoHS:  
1055
Subminiature
ON - (OFF), OFF - (ON)
Button
2 A, 4 A
24 VDC
1.8 N
Wire Lead
Chassis Mount
IP67
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 9,565 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT