1048.0151

Marquardt Switches
979-1048.0151
1048.0151

Mfr.:

Description:
Basic / Snap Action Switches Snap Action

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
8,02 € 80,20 €
7,83 € 156,60 €
6,60 € 660,00 €
6,22 € 1.244,00 €
5,88 € 2.940,00 €
5,67 € 5.670,00 €
5,59 € 11.180,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Basic / Snap Action Switches
Subminiature
SPST
ON - (OFF), OFF - (ON)
Button
1 A
250 VAC
Wire Lead
Chassis Mount
Brand: Marquardt Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 16,807 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT