1019.0201

Marquardt Switches
979-1019.0201
1019.0201

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,63 € 36,30 €
3,41 € 85,25 €
3,33 € 166,50 €
2,65 € 265,00 €
2,57 € 771,00 €
2,35 € 1.175,00 €
2,21 € 2.210,00 €
2,04 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Basic / Snap Action Switches
RoHS:  
SPST-NO
OFF - (ON)
6 A
250 VAC
1.5 N to 3 N
Quick Connect
Chassis Mount
Brand: Marquardt Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT