1017.5701

Marquardt Switches
979-1017.5701
1017.5701

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
2,20 € 22,00 €
2,07 € 51,75 €
2,02 € 101,00 €
1,61 € 161,00 €
1,52 € 456,00 €
1,43 € 715,00 €
1,35 € 1.350,00 €
1,24 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Basic / Snap Action Switches
RoHS:  
Open Snap Action
SPST-NO
ON - (OFF), OFF - (ON)
100 mA
24 VDC
0.15 N to 0.5 N
Quick Connect
Chassis Mount
IP00
Brand: Marquardt Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT