MTSM385UV-D5120S

193-MTSM385UV-D5120S
MTSM385UV-D5120S

Mfr.:

Description:
Single Colour LEDs UV Emitter 385nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,98 € 26,98 €
21,55 € 215,50 €
18,42 € 2.210,40 €
17,04 € 8.690,40 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
Star Board
385 nm
Ultraviolet (UVA)
1100 mW
500 mA
3.6 V
280 mW
Colorless
2.9 mm
Dome
Diffused
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 30
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99