MTSM1346SMR1-030

Marktech Optoelectronics
193-MTSM1346SMR1-030
MTSM1346SMR1-030

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD 0.3 AA in a 3mmx3mm SMD Domed Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,58 € 32,58 €
29,75 € 297,50 €
27,82 € 2.782,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD-6
SMD/SMT
1700 nm
16 nA
1 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
If - Forward Current: 20 mA
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.74 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99