MTRS9520

Marktech Optoelectronics
193-MTRS9520
MTRS9520

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Infrared Emitter 950nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
0.5 mm to 1.5 mm
20 V
50 mA
1.1 V
5 V
- 20 C
+ 80 C
Through Hole
Bulk
Brand: Marktech Optoelectronics
Fall Time: 30 us
If - Forward Current: 4 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 950 nm
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
9031499000
USHTS:
8541510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 1.004

Stock:
1.004 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,43 € 34,30 €
3,23 € 323,00 €
2,92 € 1.460,00 €
2,82 € 2.820,00 €
2,77 € 6.925,00 €