MTPS8085PWC-C

Marktech Optoelectronics
193-MTPS8085PWC-C
MTPS8085PWC-C

Mfr.:

Description:
Infrared Emitters 850nm IR Point Source Emitter TO-18 Metal Can Domed Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15,09 €
11,89 € 118,90 €
10,04 € 1.004,00 €
9,23 € 4.615,00 €
9,11 € 9.110,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
850 nm
50 mA
1.6 V
- 30 C
+ 100 C
Brand: Marktech Optoelectronics
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Series: Point Source
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Tradename: Point Source Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.