MTMD7885N24

Marktech Optoelectronics
193-MTMD7885N24
MTMD7885N24

Mfr.:

Description:
Infrared Emitters Multichip Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
770 nm, 810 nm, 850 nm
20 mA
1.4 V, 1.55 V, 1.6 V
80 mW, 80 mW, 100 mW
- 20 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Height: 6.2 mm
Illumination Colour: Infrared
Length: 4.65 mm
Lens Dimensions: 4.65 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vr - Reverse Voltage: 5 V
Width: 4.65 mm
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
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
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
30,86 € 30,86 €
24,85 € 248,50 €
21,68 € 2.168,00 €
5.000 Quote