MTE9460WC

Marktech Optoelectronics
193-MTE9460WC
MTE9460WC

Mfr.:

Description:
Infrared Emitters Infrared Emitter 950nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,25 € 8,25 €
6,31 € 63,10 €
5,19 € 519,00 €
4,70 € 2.350,00 €
4,54 € 4.540,00 €
4,49 € 11.225,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
950 nm
90 deg
50 mA
1.3 V
190 mW
- 20 C
+ 85 C
TO-18-2
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Round Flat
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99