MTE8610N

Marktech Optoelectronics
193-MTE8610N
MTE8610N

Mfr.:

Description:
Infrared Emitters - High Power 850nm TO-18 Metal Can Domed Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
5,73 € 57,30 €
4,69 € 469,00 €
4,23 € 2.115,00 €
3,96 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters - High Power
RoHS:  
Beam Angle: 10 deg
Brand: Marktech Optoelectronics
If - Forward Current: 50 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Package/Case: TO-18-2
Packaging: Bulk
Power Rating: 25 mW
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.45 V
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTE8610N High Power Infrared Emitter

Marktech Optoelectronics MTE8610N High Power Infrared Emitter is designed for applications requiring high output and precise optical/mechanical axis alignment. This high-power 850nm IR emitter operates at 100mA forward current and 5V reverse voltage. The MTE8610N emitter is ideal for optical switches, security systems, linear and rotary encoders, remote controls, robotics, card readers, and medical electronics.

FEATURED PRODUCTS
MARKTECH OPTOELECTRONICS