MTE5901W-WRC

Marktech Optoelectronics
193-MTE5901W-WRC
MTE5901W-WRC

Mfr.:

Description:
Infrared Emitters 600nm TO-18 Metal Can Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,69 € 10,69 €
8,46 € 84,60 €
6,89 € 689,00 €
6,29 € 3.145,00 €
6,09 € 6.090,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
590 nm
50 deg
100 mA
10.3 mW
- 20 C
+ 80 C
TO-18
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

MTE5901x Visible Emitters

Marktech Optoelectronics MTE5901x Visible Emitters are designed for applications requiring high output power and offer 600nm peak emission wavelength. These emitters are packaged to optimize mechanical and optical alignment. The MTE5901x visible emitters are optimized for operation with photodiodes. These emitters feature high output, high reliability, wide beam angle, and a TO-18 metal can package. The MTE5901x visible emitters operate at 100mA forward current, 5V reverse voltage, 300mW power dissipation, and -20°C to 80°C temperature range. These emitters are ideally used in industrial equipment, medical, machine vision, and currency validation.