MTE5115W-WRC

Marktech Optoelectronics
193-MTE5115W-WRC
MTE5115W-WRC

Mfr.:

Description:
Infrared Emitters SWIR Emitter 1550nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 14,14 €
11,14 € 111,40 €
9,34 € 934,00 €
8,94 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1550 nm
100 deg
20 mA
920 mV
100 mW
- 20 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.