MTE4600NK2-25.4

Marktech Optoelectronics
193-MTE4600NK2-25.4
MTE4600NK2-25.4

Mfr.:

Description:
Single Colour LEDs Blue Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,21 € 52,10 €
4,25 € 425,00 €
3,84 € 1.920,00 €
3,61 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
TO-46-2
460 nm
Blue
20 mA
3.3 V
120 mW
Colorless
4.7 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Height: 4.8 mm
Length: 5.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 5 deg
Width: 5.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99