MTE4061N-UO

Marktech Optoelectronics
193-MTE4061N-UO
MTE4061N-UO

Mfr.:

Description:
Single Colour LEDs Visible Emitter 610nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €
6,09 € 60,90 €
5,25 € 525,00 €
4,98 € 2.490,00 €
4,89 € 4.890,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
TO-18-2
610 nm
Red
20 mA
2 V
120 mW
Colorless
4.65 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.2 mm
Length: 5.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 6 deg
Width: 5.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99