MTE3661N1-UV

Marktech Optoelectronics
193-MTE3661N1-UV
MTE3661N1-UV

Mfr.:

Description:
UV LEDs UV Emitter 365nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
6,82 € 68,20 €
5,74 € 574,00 €
5,10 € 2.550,00 €
4,94 € 4.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
T-1 3/4 (5 mm)
Ultraviolet (UVA)
20 mA
3.5 V
365 nm
10 deg
100 mW
5.75 mm
8.6 mm
5.75 mm
- 20 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

High Power Through-Hole UV Emitters

Marktech Optoelectronics High Power Through-Hole UV Emitters feature a peak emission wavelength range of 365nm to 405nm. The Marktech High power UV LEDs are designed for applications requiring high power and high reliability packaged with straight leads.