MTE3660C3-UV

Marktech Optoelectronics
193-MTE3660C3-UV
MTE3660C3-UV

Mfr.:

Description:
UV LEDs 365nm UV Emitter 3mm Plastic Domed Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15,09 €
11,89 € 118,90 €
10,04 € 1.004,00 €
9,23 € 4.615,00 €
9,11 € 9.110,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet (UVA)
20 mA
3.4 V
365 nm
125 deg
5 mm
- 20 C
+ 80 C
Colorless
2.95 mm x 2.5 mm
Dome
Water Clear
UV-A
Brand: Marktech Optoelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: LEDs
Tradename: UV-A Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000