MTE325H32-UV

Marktech Optoelectronics
193-MTE325H32-UV
MTE325H32-UV

Mfr.:

Description:
UV LEDs UVA 325nm Metal Can Domed Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,86 € 170,86 €
148,93 € 1.489,30 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
TO-46-2
Ultraviolet (UVA)
20 mA
5 V
40 deg
1.4 mW
- 30 C
+ 80 C
Colorless
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Metal Can UV-A & UV-B Emitters

Marktech Optoelectronics Metal Can UV-A and UV-B Emitters are ultraviolet light-emitting diodes with 310nm, 325nm, and 340nm wavelengths. The LEDs are protected inside a hermetically sealed metal-glass welded package ideal for industrial applications. These UV-A and UV-B LEDs incorporate state-of-the-art semiconductor material, chip design, and robust packaging with advanced optical characteristics.