MTE2550D-UV

Marktech Optoelectronics
193-MTE2550D-UV
MTE2550D-UV

Mfr.:

Description:
UV LEDs 255nm in a TO-39 Metal-Can Dome Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,26 € 146,26 €
126,80 € 1.268,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
TO-39-3
Ultraviolet
20 mA
5.8 V
Round
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

MTE2350x/MTE2550x Ultraviolet Emitters

Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet Emitters are designed for applications requiring high radiant power and accuracy in a TO-39 package. These UV emitters feature high reliability and a special UV glass lens for optimum lifetime. The MTE2350x/MTE2550x UV emitters offer a narrow viewing angle, 100mA forward current, and are Silanna-safe™. These UV emitters are RoHS-compliant and Pb-free. The MTE2350x/MTE2550x UV emitters are ideal for UV curing, light therapy, drug discovery, air and water disinfection, and DNA and protein analysis.