MTE1300SL-WRC

Marktech Optoelectronics
193-MTE1300SL-WRC
MTE1300SL-WRC

Mfr.:

Description:
Infrared Emitters Infrared Emitter 1300nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,78 € 34,78 €
27,23 € 272,30 €
23,79 € 2.379,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1300 nm
13 deg
50 mA
800 mV
100 mW
- 25 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99