MTE1081C

Marktech Optoelectronics
193-MTE1081C
MTE1081C

Mfr.:

Description:
Infrared Emitters Infrared Emitter 810nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,17 € 21,70 €
1,70 € 170,00 €
1,50 € 750,00 €
1,38 € 1.380,00 €
1,31 € 6.550,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
810 nm
25 deg
20 mA
1.4 V
120 mW
- 20 C
+ 85 C
T-1 (3 mm)
Bulk
Brand: Marktech Optoelectronics
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99