MTE1074W2-WRC

Marktech Optoelectronics
193-MTE1074W2-WRC
MTE1074W2-WRC

Mfr.:

Description:
Infrared Emitters 740nm IR Emitter TO-46 Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,51 € 12,51 €
9,77 € 97,70 €
8,18 € 818,00 €
7,48 € 3.740,00 €
7,26 € 7.260,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
740 nm
90 deg
20 mA
1.9 V
- 20 C
+ 80 C
Brand: Marktech Optoelectronics
Lens Shape: Flat
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SWIR
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Tradename: SWIR Emitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis,  night vision, safety equipment, currency validation, fiber optics, and inspection systems.