MTAPD-06-004

193-MTAPD-06-004
MTAPD-06-004

Mfr.:

Description:
Photodiodes Avalanche Photodiode 800nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Avalanche Photodiodes
Through Hole
800 nm
50 pA
300 ps
300 ps
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 1 mA
Packaging: Bulk
Pd - Power Dissipation: 1 mW
Product Type: Photodiodes
Responsivity: 0.5 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541491050
ECCN:
EAR99