MT5470D-UY

Marktech Optoelectronics
193-MT5470D-UY
MT5470D-UY

Mfr.:

Description:
Single Colour LEDs Visible Emitter 591nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.665

Stock:
10.665 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,426 € 4,26 €
0,31 € 31,00 €
0,259 € 129,50 €
0,241 € 241,00 €
0,227 € 454,00 €
0,212 € 1.060,00 €
0,191 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
5.2 mm x 4.5 mm
589 nm
Yellow
20 mA
2.1 V
130 mW
Yellow
5.2 mm x 4.6 mm
Oval
Diffused
Bulk
Brand: Marktech Optoelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.8 mm
Length: 5.2 mm
Luminous Intensity: 1.52 cd
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 40 deg x 70 deg
Width: 4.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Visible Single-Color Emitters

Marktech Optoelectronics Visible Single-Color Emitters are a versatile family of high‑performance LEDs designed to deliver reliable, energy‑efficient illumination across a broad spectrum of applications. These emitters span the visible wavelength range of approximately 400nm to 700nm, offering precise color output, strong brightness, and consistent optical performance suitable for both general and specialized lighting needs. Engineered with a focus on durability and versatility, these Marktech emitters support a wide variety of optical, mechanical, and electrical configurations, including metal‑can packages, plastic lenses, and SMD formats, making the LEDs adaptable to numerous integration environments.