MT5375-UV

Marktech Optoelectronics
193-MT5375-UV
MT5375-UV

Mfr.:

Description:
UV LEDs UV Emitter 380nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €
11,59 € 115,90 €
9,69 € 969,00 €
8,87 € 4.435,00 €
8,71 € 8.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
T-1 3/4 (5 mm)
Ultraviolet (UVA)
20 mA
3.6 V
380 nm
15 deg
100 mW
5.7 mm
7.7 mm
5.7 mm
- 30 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Power Through-Hole UV Emitters

Marktech Optoelectronics High Power Through-Hole UV Emitters feature a peak emission wavelength range of 365nm to 405nm. The Marktech High power UV LEDs are designed for applications requiring high power and high reliability packaged with straight leads.