MT5365-UV

Marktech Optoelectronics
193-MT5365-UV
MT5365-UV

Mfr.:

Description:
UV LEDs UV Emitter 370nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,40 € 23,40 €
18,81 € 188,10 €
16,16 € 1.616,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
T-1 3/4 (5 mm)
Ultraviolet (UVA)
20 mA
3.6 V
370 nm
15 deg
100 mW
5 mm
7.7 mm
5 mm
- 30 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Low Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99