MT2030-HRG-A

Marktech Optoelectronics
193-MT2030-HRG-A
MT2030-HRG-A

Mfr.:

Description:
Multi-Colour LEDs Visible Emitter 567nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.082

Stock:
16.082 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,255 € 2,55 €
0,182 € 18,20 €
0,15 € 75,00 €
0,138 € 138,00 €
0,128 € 256,00 €
0,118 € 590,00 €
0,112 € 1.120,00 €
0,105 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Red, Green
626 nm, 572 nm
118 deg
20 mA
2.1 V
78 mW
Colorless
3 mm
Dome
Diffused
Brand: Marktech Optoelectronics
Height: 5.1 mm
Length: 4.1 mm
Luminous Intensity: 9 mcd, 7 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MARKTECH OPTOELECTRONICS