MPD4-0R404CSP2

Marki Microwave
10-MPD4-0R404CSP2
MPD4-0R404CSP2

Mfr.:

Description:
Signal Conditioning The MPD4-0R404CSP2 is a small footprint MMIC 0.4-4 GHz 4-Way power divider/power splitter featuring high 20 dB isolation and 3.4 dB insertion loss in our compact CSP2 chip scale package.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,62 € 67,62 €
56,35 € 281,75 €
48,30 € 483,00 €
43,91 € 1.097,75 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers / Power Splitters
SMD/SMT
- 55 C
+ 100 C
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3.41 dB
Mounting: SMD/SMT
Factory Pack Quantity: 25
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99