MM1-0626SSM-2

Marki Microwave
10-MM1-0626SSM-2
MM1-0626SSM-2

Mfr.:

Description:
RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 4/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,59 € 105,59 €
90,50 € 905,00 €
82,63 € 2.065,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: RF Mixer
RoHS:  
6 GHz to 26 GHz
7.5 dB
DC to 9 GHz
+ 100 C
- 55 C
SMD/SMT
QFN
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: EVAL-MM1-0626S
P1dB - Compression Point: 14 dB
Product Type: RF Mixer
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Technology: GaA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

RF Mixers

Marki Microwave RF Mixers are ideal for sensing applications, including cellular base stations, satellite communications, and wireless devices. The mixers are available in bare-die, connectorized, microstrip, pin, and surface-mount package types. The Marki Microwave RF Mixers offer a wide range of 2GHz to 44GHz RF frequency span.