MM1-0626HS

Marki Microwave
10-MM1-0626HS
MM1-0626HS

Mfr.:

Description:
Signal Conditioning The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,53 € 642,53 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Mixers
0 Hz to 9 GHz, 6 GHz to 26.5 GHz
50 Ohms
Connector
- 55 C
+ 100 C
Brand: Marki Microwave
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning

Marki Microwave Signal Conditioning products include catalog filters, diplexers, equalizers, power dividers, couplers, triple-balanced mixers, bias tees, double-balanced and I/Q mixers, limiters, multipliers, and baluns. The extensive portfolio includes multiple form factors, including die, surface-mount, and connectorized solutions, and spans frequencies from DC to sub-terahertz. Marki Microwave is dedicated to creating limitless possibilities, expanding the catalog, and empowering the industry to develop next-generation systems.