MBAL-0220SM

Marki Microwave
10-MBAL-0220SM
MBAL-0220SM

Mfr.:

Description:
Signal Conditioning The MBAL-0220SM is a GaAs passive MMIC balun in a 4mm QFN surface mount package. Its frequency ranges from 2 to 20 GHz and offers a 1:2 impedance ratio.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,77 € 253,77 €
207,63 € 1.038,15 €
175,68 € 1.756,80 €
159,72 € 3.993,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2 GHz to 20 GHz
2 GHz to 20 GHz
SMD/SMT
- 65 C
+ 125 C
Brand: Marki Microwave
Insertion Loss: 6 dB
Mounting: SMD/SMT
Factory Pack Quantity: 25
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Signal Conditioning

Marki Microwave Signal Conditioning products include catalog filters, diplexers, equalizers, power dividers, couplers, triple-balanced mixers, bias tees, double-balanced and I/Q mixers, limiters, multipliers, and baluns. The extensive portfolio includes multiple form factors, including die, surface-mount, and connectorized solutions, and spans frequencies from DC to sub-terahertz. Marki Microwave is dedicated to creating limitless possibilities, expanding the catalog, and empowering the industry to develop next-generation systems.