HLM-8010CSP1

Marki Microwave
10-HLM-8010CSP1
HLM-8010CSP1

Mfr.:

Description:
Signal Conditioning A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of +11 dBm.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/9/2026
75
Expected 7/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,13 € 89,13 €
74,28 € 371,40 €
63,67 € 636,70 €
57,88 € 1.447,00 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
Signal Conditioning
0 Hz to 40 GHz
0 Hz to 40 GHz
SMD/SMT
- 55 C
+ 100 C
Brand: Marki Microwave
Insertion Loss: 0.5 dB
Moisture Sensitive: Yes
Mounting: SMD/SMT
Factory Pack Quantity: 25
Subcategory: Filters
Unit Weight: 6,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning

Marki Microwave Signal Conditioning products include catalog filters, diplexers, equalizers, power dividers, couplers, triple-balanced mixers, bias tees, double-balanced and I/Q mixers, limiters, multipliers, and baluns. The extensive portfolio includes multiple form factors, including die, surface-mount, and connectorized solutions, and spans frequencies from DC to sub-terahertz. Marki Microwave is dedicated to creating limitless possibilities, expanding the catalog, and empowering the industry to develop next-generation systems.