BAL-0036

Marki Microwave
10-BAL-0036
BAL-0036

Mfr.:

Description:
Signal Conditioning The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.050,45 € 3.050,45 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
300 kHz to 36 GHz
300 kHz to 36 GHz
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 3 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99