BAL-0006

Marki Microwave
10-BAL-0006
BAL-0006

Mfr.:

Description:
Signal Conditioning A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/31/2026
8
Expected 9/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
703,12 € 703,12 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
200 kHz to 6 GHz
200 kHz to 6 GHz
50 Ohms
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 4.5 dB
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99