AMM-9856PSM

Marki Microwave
10-AMM-9856PSM
AMM-9856PSM

Mfr.:

Description:
RF Amplifier The AMM-9856PSM is a surface-mount amplifier suitable for use as a single tone driver or general-purpose gain block. It can drive an L diode mixer up to 40 GHz or an H diode mixer up to 20 GHz.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,09 € 3.002,25 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001
ECCN:
3A001.b.2.d