AMM-6702UC

Marki Microwave
10-AMM-6702UC
AMM-6702UC

Mfr.:

Description:
Signal Conditioning A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.233,16 € 1.233,16 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
20 GHz to 55 GHz
20 GHz to 55 GHz
Connector
- 40 C
+ 85 C
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 12,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99