ADM-8007PSM

Marki Microwave
10-ADM-8007PSM
ADM-8007PSM

Mfr.:

Description:
RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,20 € 206,20 €
171,83 € 859,15 €
147,28 € 1.472,80 €
133,89 € 3.347,25 €

Product Attribute Attribute Value Select Attribute
Marki Microwave
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
5 V
237 mA
40 dB
4 dB
Low Noise Amplifiers
SMD/SMT
QFN
27 dBm, 40 dBm
27 dBm, 40 dBm
- 40 C
+ 85 C
Brand: Marki Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: EVB-ADM-8007P
Input Return Loss: 20 dB
Isolation dB: 50 dB
Pd - Power Dissipation: 1.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001
ECCN:
3A001.b.2.d