ZT028LDFP1R

Mallory Sonalert
539-ZT028LDFP1R
ZT028LDFP1R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ALARM+LED 28 Vdc; Loud; Red; FastPulse

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,00 € 50,00 €
37,76 € 377,60 €
37,25 € 1.117,50 €
35,49 € 1.774,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Industrial
95 dBA
Pulse
3.9 kHz
28 VDC
40 mA
Terminal Block
Panel Mount
IP66
30.7 mm x 43.44 mm
ZT
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 30.74 mm
Height: 43.45 mm
Length: 30.74 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 10
Subcategory: Audio Devices
Width: 30.74 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99