ZT028LACTY

Mallory Sonalert
539-ZT028LACTY
ZT028LACTY

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ALARM+LED 28 Vac/dc; Loud; Yellow; Cont.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,38 € 100,38 €
43,31 € 433,10 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Industrial
95 dBA
Continuous
3.9 kHz
28 VAC/28 VDC
40 mA
Terminal Block
Panel Mount
IP66
30.7 mm x 43.44 mm
ZT
Brand: Mallory Sonalert
Diameter: 30.74 mm
Height: 43.5 mm
Length: 22 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 10
Subcategory: Audio Devices
Width: 22 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZT 22mm Industrial Alarms with LED Lights

Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights fit standard 22mm panel holes and come in voltages from 9VDC to 120VAC, with sound levels up to 95dB at 2ft. The alarms are available with red, green, blue, or yellow LED colors. The series features an expansive variety of alarm tones with continuous, pulse, warbling, siren, and more. Mallory Sonalert ZT 22mm Industrial Alarms with LED Lights offer terminal block terminations and finger-proof safe handling that prevents shock and shorting. This design also saves assembly time and labor.