ZA028LAMP1

Mallory Sonalert
539-ZA028LAMP1
ZA028LAMP1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 22MM 16-28ACDC 85-95DB MP CUL ROHS STK $

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,97 € 82,97 €
39,80 € 398,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Industrial
95 dBA
Pulse
3.9 kHz
28 VAC/28 VDC
40 mA
Terminal Block
Panel Mount
IP66
30.7 mm x 43.44 mm
ZA
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 30.74 mm
Height: 43.5 mm
Length: 22 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 22 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99