STA35802

Mallory Sonalert
539-STA35802
STA35802

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 12-24VDC 112DB, BACK-UP

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,54 € 65,54 €
52,31 € 523,10 €
47,61 € 1.190,25 €
45,72 € 2.286,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: N
Alarms
Piezoelectric
112 dBA
Pulse
1.25 kHz
24 VDC
1 A
Wire Lead
Bracket Mount
127 mm x 100 mm x 79 mm
ST
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99