SCL028SD3CTB

Mallory Sonalert
539-SCL028SD3CTB
SCL028SD3CTB

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 16-28VDC SOFT, LOW CURRENT

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,58 € 31,58 €
28,82 € 288,20 €
27,31 € 682,75 €
26,14 € 1.307,00 €
24,30 € 2.430,00 €
22,79 € 5.697,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
28 V
20 mA
1.69 in L x 23 mm W x 1.41 in H
SCL
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99