SCL028MD3SP1B

Mallory Sonalert
539-SCL028MD3SP1B
SCL028MD3SP1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 16-28VDC MED, LOW CURRENT

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,78 € 51,78 €
46,98 € 469,80 €
44,87 € 1.121,75 €
43,84 € 2.192,00 €
40,33 € 4.033,00 €
38,83 € 9.707,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
28 V
20 mA
1.69 in L x 1.69 in W x 1.41 in H
SCL
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99