SCL016LD3SP1B

Mallory Sonalert
539-SCL016LD3SP1B
SCL016LD3SP1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 6-16VDC LOUD, LOW CURRENT

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,08 € 42,08 €
37,80 € 378,00 €
36,29 € 907,25 €
34,98 € 1.749,00 €
32,12 € 3.212,00 €
30,28 € 7.570,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
16 V
30 mA
1.69 in L x 1.69 in W x 1.41 in H
SCL
Brand: Mallory Sonalert
Height: 1.41 in
Length: 1.69 in
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.