SCE120LA3CTB

Mallory Sonalert
539-SCE120LA3CTB
SCE120LA3CTB

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT 30-120V, 3KHZ, LOUD

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/1/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,40 € 54,40 €
48,09 € 480,90 €
46,50 € 1.162,50 €
45,73 € 2.286,50 €
42,54 € 4.254,00 €
42,52 € 10.630,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
95 dBA
Continuous
2.9 kHz
120 VAC
40 mA
Terminal Block
Panel Mount
43 mm x 36 mm
SCE
Brand: Mallory Sonalert
Diameter: 42.85 mm
Height: 38.39 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.