SCE028SD3MP1B

Mallory Sonalert
539-SCE028SD3MP1B
SCE028SD3MP1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MED PULSE 16-28VDC, 3KHZ, SOFT

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,80 € 51,80 €
46,94 € 469,40 €
45,13 € 1.128,25 €
44,13 € 2.206,50 €
40,51 € 4.051,00 €
38,70 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
65 dBA
2.9 kHz
28 V
40 mA
Terminal Block
Panel Mount
SCE
Brand: Mallory Sonalert
Diameter: 42.85 mm
Height: 38.39 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.